346-066-559-258

Heilind Number:EDA346-066-559-258
Manufacturer:EDAC
Manufacturer Number:346-066-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row configuration, with 66 positions and a pitch of .125 inches, allows for seamless integration on your board. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation. Upgrade your system with these high-quality connectors, essential for efficient and secure board-to-board connections.