346-066-559-808

Heilind Number:EDA346-066-559-808
Manufacturer:EDAC
Manufacturer Number:346-066-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Featuring 66 positions for extensive connectivity options, these connectors guarantee efficient data transfer. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronics with these essential components, a must-have in any connector toolkit.