M83723/84W8987 L/C

Heilind Number:EDA346-066-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. The vibrant Green color not only adds a pop of personality but also aids in quick identification. With a robust housing material of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety in operation. Featuring two rows for efficient signal transmission, each contact is meticulously crafted from high-quality Copper Alloy to ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating a generous 66 positions for versatile connectivity options. The Right Angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Perfect for a range of applications, these connectors are a must-have for any electronic project. Elevate your connectivity experience with our Card Edge Connectors.