346-066-560-807

Heilind Number:EDA346-066-560-807
Manufacturer:EDAC
Manufacturer Number:346-066-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-560-807

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for optimal performance. Featuring a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission. With two rows and 66 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in their straight mount orientation for easy installation, making them a must-have in your connector lineup. Elevate your connectivity game with these high-quality Card Edge Connectors.