346-068-520-203

Heilind Number:EDA346-068-520-203
Manufacturer:EDAC
Manufacturer Number:346-068-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-203

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage capacity, they facilitate efficient power transmission. The Copper Alloy contact material guarantees secure and low-resistance connections, while the 2-row configuration with 68 positions allows for versatile PCB assembly. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for straight mounting, they simplify installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of connectors for more options to optimize your PCB setups.