346-068-540-208

Heilind Number:EDA346-068-540-208
Manufacturer:EDAC
Manufacturer Number:346-068-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-208

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging conditions. With two rows of copper alloy contacts and a total of 68 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in their quality to streamline your board-to-board connections efficiently.