346-068-541-212
Card Edge Connectors
Enhance connectivity in your electronic designs with our Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green color, these connectors are not only functional but visually striking. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The two-row design with copper alloy contacts offers efficient data transfer, with a pitch of .125 in and row spacing of .2 in providing precise alignment. With a total of 68 positions, these connectors accommodate a wide range of connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB designs with these high-quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-068-541-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-068-541-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |