346-070-520-208

Heilind Number:EDA346-070-520-208
Manufacturer:EDAC
Manufacturer Number:346-070-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-208

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, essential for seamless PCB interconnections. Featuring a vibrant Green hue, they offer a pop of color while ensuring reliable performance. Engineered for efficiency, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 70 positions, they facilitate complex electronic setups with ease. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, they can effortlessly integrate into various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Browse our selection under the Card Edge Connectors category for more options. Elevate your connectivity game with these essential components.