346-070-541-203

Heilind Number:EDA346-070-541-203
Manufacturer:EDAC
Manufacturer Number:346-070-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any setup. With a double-row configuration and a total of 70 positions, they facilitate efficient data transmission. Crafted from high-quality Copper Alloy, the contacts offer optimal conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial environments. Trust in our connectors for secure and efficient board-to-board connections.