346-070-541-878

Heilind Number:EDA346-070-541-878
Manufacturer:EDAC
Manufacturer Number:346-070-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-878

Detailed Description

Enhance board-to-board connectivity with these durable Card Edge Connectors. Their vibrant green hue adds a touch of visual distinction while their UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 70 positions. Designed for straight mounting, these connectors provide efficient data transfer even in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for various electronic applications, they are a crucial component for ensuring seamless PCB connectivity.