346-072-522-804

Heilind Number:EDA346-072-522-804
Manufacturer:EDAC
Manufacturer Number:346-072-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-804

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Designed for precision and reliability, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts, each crafted from high-quality Copper Alloy, they ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Boasting 72 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation simplifies installation, while their ability to withstand temperatures ranging from -40 to 105°C guarantees performance in any environment. Upgrade your projects with these essential components.