346-072-541-208

Heilind Number:EDA346-072-541-208
Manufacturer:EDAC
Manufacturer Number:346-072-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. In a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient performance. Featuring 72 contact positions, they are ideal for complex connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in these connectors for dependable board-to-board connectivity in your electronic designs.