M83723/85G2039N L/C

Heilind Number:EDA346-072-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for reliable performance, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 72 positions, these connectors offer ample space for your connections. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for industrial or commercial applications, these connectors provide a secure and efficient board-to-board connection solution. Elevate your connectivity game with these high-quality components.