346-072-559-258

Heilind Number:EDA346-072-559-258
Manufacturer:EDAC
Manufacturer Number:346-072-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, they ensure reliable power transmission. The double-row configuration with 72 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them versatile for various PCB setups. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.