346-074-520-807

Heilind Number:EDA346-074-520-807
Manufacturer:EDAC
Manufacturer Number:346-074-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable and safe operation. With an amperage rating of 3 A and copper alloy contact material, these connectors offer optimal power transmission. The dual-row design with 74 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these essential components.