346-074-526-201

Heilind Number:EDA346-074-526-201
Manufacturer:EDAC
Manufacturer Number:346-074-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, featuring a vibrant Green hue that stands out on your PCB. Engineered for reliability, they boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned precisely at a .125-inch pitch and .2-inch row spacing, they ensure seamless data transmission across 74 positions. Designed for straight mount orientation, they offer easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile solution for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.