346-074-555-878

Heilind Number:EDA346-074-555-878
Manufacturer:EDAC
Manufacturer Number:346-074-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for efficient signal transmission. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional performance. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliability and durability in diverse operating conditions. With a dual-row configuration and 74 positions, these connectors provide ample connectivity options for your applications. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for board-to-board connections, these connectors offer a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Elevate your designs with these essential components, available in our comprehensive range of PCB connectors.