346-074-559-878

Heilind Number:EDA346-074-559-878
Manufacturer:EDAC
Manufacturer Number:346-074-559-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various power needs. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, they ensure robust performance. With two rows and 74 positions, these connectors facilitate efficient PCB connections. The right-angle mount orientation and a pitch of .125 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for applications in the electronics industry, these connectors are a vital component for seamless board-to-board connections. Trust in their quality to optimize the functionality of your devices.