346-074-560-212

Card Edge Connectors

Enhance your PCB connections with these high-quality Card Edge Connectors in a striking green hue. Designed for optimal performance, they boast a current rating of 3 A and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 74 positions each, these connectors offer ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: