346-076-520-204

Heilind Number:EDA346-076-520-204
Manufacturer:EDAC
Manufacturer Number:346-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-204

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 76 positions, these connectors offer seamless integration for your electronic projects. The copper alloy contacts ensure reliable power transmission, with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connectivity. Whether for prototyping or production, these connectors guarantee optimal performance and longevity. Upgrade your setup today with these essential components.