346-076-520-802
Card Edge Connectors
Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color that adds a pop of personality to your electronic setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and a total of 76 positions, these connectors offer ample space for your PCB connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise and reliable performance. The straight mount orientation simplifies installation, perfect for streamlined PCB assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are ideal for a wide range of applications in various industries. Elevate your connectivity game with these high-quality connectors, a must-have for any tech enthusiast.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-076-520-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-076-520-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |