346-076-522-258
Card Edge Connectors
Enhance your PCB connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts providing a total of 76 positions, you can seamlessly integrate your circuit boards with ease. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-076-522-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-076-522-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |