346-076-540-201
Card Edge Connectors
Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed to deliver optimal performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability. With two rows and a total of 76 positions, these connectors offer ample room for seamless PCB connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, they can withstand a wide operating temperature range from -40 to 105 °C. Trust in our high-quality connectors for your PCB board-to-board connections, where precision and efficiency are paramount.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-076-540-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-076-540-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |