M83723/85R22556 L/C

Heilind Number:EDA346-076-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-804

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Engineered for high-performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 76 positions, they offer ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mounting orientation, these connectors are versatile and reliable, operating efficiently in a wide temperature range from -40 to 105 °C. Perfect for a variety of applications, they are a essential component for any electronic setup.