M83723/85S14156 L/C

Heilind Number:EDA346-078-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These high-performance connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting 78 positions and a 3A amperage, they provide ample connectivity for your needs. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating in a wide temperature range from -40 to 105°C, these connectors are built to withstand varying conditions. Perfect for applications in Products, Connectors, PCB Connectors, and beyond. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.