346-078-522-212
Card Edge Connectors
Enhance connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a low amperage of 3 A, they are ideal for a variety of applications. The Copper Alloy contact material guarantees efficient signal transmission, while the dual-row design with 78 positions allows for versatile connectivity options. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are built to withstand harsh conditions. Whether for industrial, commercial, or personal projects, trust in the durability and precision of our Card Edge Connectors to meet your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-078-522-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 78 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-078-522-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |