M83723/85S20168 L/C

Heilind Number:EDA346-078-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. These connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double row design and 78 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Trust in our connectors to facilitate seamless board-to-board connections in your electronic devices.