346-080-522-804

Card Edge Connectors

Enhance connectivity with these efficient Card Edge Connectors, designed for seamless integration in electronic devices. The vibrant Green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable performance with 80 positions for versatile connection options. Suitable for board-to-board PCB assembly, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential components for various electronic applications. Trust in their quality and efficiency to elevate your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: