346-080-556-208

Heilind Number:EDA346-080-556-208
Manufacturer:EDAC
Manufacturer Number:346-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they deliver a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 80 positions, they offer ample connectivity options. The contact material of Copper Alloy guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various applications. Elevate your connectivity experience with these high-quality connectors.