346-080-558-803
Card Edge Connectors
Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a dual-row configuration, they offer efficient power transmission at an amperage of 3 A, while the Copper Alloy contact material guarantees optimal signal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise board-to-board connections with 80 positions available. The right-angle mount orientation adds versatility to your assembly process, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have for any PCB project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-080-558-803 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 80 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-080-558-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |