M83723/86A14126 L/C

Heilind Number:EDA346-082-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors feature a 3 A amperage capacity, perfect for power-intensive applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance. The dual-row design with 82 positions offers ample connectivity, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries. Upgrade your setup today with our high-quality Card Edge Connectors.