346-082-521-878

Card Edge Connectors

Enhance connectivity within your PCB systems with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable operation in a variety of environments. With 82 positions spread across two rows and a pitch of .125 inches, these connectors ensure seamless interconnection. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, they facilitate easy integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for ensuring optimal performance in your electronic setups. Trust in their quality to streamline your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: