346-082-555-807

Heilind Number:EDA346-082-555-807
Manufacturer:EDAC
Manufacturer Number:346-082-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors boast a robust amperage of 3A and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 82 positions, they offer ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates simple installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our selection of connectors for optimal performance and connectivity.