M83723/86G24197 L/C

Heilind Number:EDA346-084-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they provide reliable conductivity at an amperage of 3 A. Offering a convenient pitch of .125 inches and two rows with a spacing of .2 inches, they accommodate up to 84 positions for seamless integration. The straight mount orientation makes installation effortless, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in our high-quality connectors for efficient board-to-board PCB connectivity.