M83723/86G2419N L/C

Heilind Number:EDA346-084-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-804

Detailed Description

Enhance connectivity within your electronic circuitry with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With an amperage of 3 A and copper alloy contact material, they guarantee reliable power transmission. The dual-row configuration, with a total of 84 positions and a pitch of .125 in, offers ample space for secure board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse applications in the electronics industry. Trust in their straight mount orientation for easy and convenient installation, meeting all your connectivity needs with precision and performance. Elevate your PCB design with our cutting-edge Card Edge Connectors.