346-086-558-807

Heilind Number:EDA346-086-558-807
Manufacturer:EDAC
Manufacturer Number:346-086-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with durability in mind, they feature a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material. With two rows and a total of 86 positions, these connectors offer ample space for seamless board-to-board connections. The green color adds a touch of visual distinction, while the right-angle mount orientation ensures versatile installation options. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are reliable for various applications in the electronics industry. Trust in their 3A amperage and precision pitch of .125 inches for efficient power and signal transmission. Elevate your PCB connectivity with these high-quality connectors.