346-090-526-204

Heilind Number:EDA346-090-526-204
Manufacturer:EDAC
Manufacturer Number:346-090-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-526-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, each connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and efficient data transfer. Featuring two rows with 90 positions, these connectors offer ample space for your connections. Their straight mount orientation and precise row spacing of .2 inches make them easy to install and integrate seamlessly into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are reliable in any environment. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors for unparalleled performance.