346-092-555-878

Heilind Number:EDA346-092-555-878
Manufacturer:EDAC
Manufacturer Number:346-092-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-878

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for efficient and reliable performance. With a vibrant green color and two rows of 92 positions, these connectors offer ample space for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure robust conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial environments. Upgrade your connectivity solutions with these high-quality connectors.