346-092-558-208

Heilind Number:EDA346-092-558-208
Manufacturer:EDAC
Manufacturer Number:346-092-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-208

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both visual appeal and robust protection. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power and signal transmission in any application. With 92 positions and a right angle mount orientation, they provide ample connectivity options while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our quality connectors for efficient and dependable board-to-board connections. Explore our full range of connectors for all your electronic assembly needs.