346-094-521-203
Card Edge Connectors
Enhance your PCB connectivity with these durable Card Edge Connectors, boasting a vibrant green hue. Engineered for optimal performance, they deliver a reliable 3A current. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection. With two rows and 94 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional or DIY enthusiast, these connectors are a must-have for seamless board-to-board connections. Elevate your projects with the latest in connector technology.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-094-521-203 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 94 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-094-521-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |