346-094-521-212
Card Edge Connectors
Enhance connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Engineered with precision, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety in any application. With a dual-row design and 94 positions, they offer extensive compatibility for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable power transmission at a 3A current rating. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of connectors for efficient and reliable PCB connectivity solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-094-521-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 94 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-094-521-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |