MS27474T12F98SA L/C

Heilind Number:EDA346-094-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a dual row configuration and 94 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the electronics industry, these connectors are essential for seamless board-to-board connections. Explore our range of connectors today and elevate your projects with ease.