MS27474T14B15P L/C

Heilind Number:EDA346-094-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. These connectors, featuring a vibrant green color, ensure high performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 94 positions, they offer ample space for secure connections. The copper alloy contact material and a pitch of .125 inches ensure reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose our Card Edge Connectors for efficient and robust board-to-board connectivity.