346-096-500-808

Heilind Number:EDA346-096-500-808
Manufacturer:EDAC
Manufacturer Number:346-096-500-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-096-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-500-808

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for efficient PCB-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 96 positions, they provide ample room for secure and reliable contact points. The copper alloy construction ensures optimal conductivity, while a 3A amperage rating supports high-performance applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors offer versatility and durability. Perfect for various electronic projects, they are a must-have in any engineer's toolkit. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.