346-098-500-858

Heilind Number:EDA346-098-500-858
Manufacturer:EDAC
Manufacturer Number:346-098-500-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-098-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-500-858

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, they provide efficient power transfer for your PCB setups. The two rows of contact points, each crafted from Copper Alloy, offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 98 positions, these connectors facilitate complex circuit arrangements with ease. Their straight mount orientation allows for straightforward installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors to optimize the performance and longevity of your electronic systems.