346-098-555-204

Heilind Number:EDA346-098-555-204
Manufacturer:EDAC
Manufacturer Number:346-098-555-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-098-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-555-204

Detailed Description

Enhance connectivity within your PCB design with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic assembly. Durably constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance. With two rows and a pitch of .125 inches, they provide ample space for 98 positions. Designed for straight mounting orientation, they facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in our high-quality connectors to optimize your board-to-board connections efficiently.