MS27474T22F53PC L/C

Heilind Number:EDA346-100-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your circuit boards. With a vibrant green color, these connectors not only offer functionality but also add a pop of visual appeal. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors provide reliable power transmission at an amperage of 3A. With a total of 100 positions and a straight mount orientation, they offer versatile connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB assembly with these high-quality Card Edge Connectors, ensuring secure and efficient connections every time.