346-100-555-804

Heilind Number:EDA346-100-555-804
Manufacturer:EDAC
Manufacturer Number:346-100-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-804

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a current rating of 3 A, they ensure reliable performance in high-demand applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 100 positions offer ample connectivity options. Whether you require straight or right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for board-to-board connections in PCB assemblies, they are a crucial component in your electronic projects. Trust in our high-quality connectors to streamline your designs and enhance overall performance.