346-100-560-201

Heilind Number:EDA346-100-560-201
Manufacturer:EDAC
Manufacturer Number:346-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 100 positions, ensuring seamless integration into your circuit board layout. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable and safe operation. The copper alloy contact material and a pitch of .125 inches provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are also RoHS compliant, aligning with environmental standards. Upgrade your PCB connections with these high-quality Card Edge Connectors.