355-012-521-202

Heilind Number:EDA355-012-521-202
Manufacturer:EDAC
Manufacturer Number:355-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Perfect for PCB applications, this connector boasts a double-row configuration with 12 positions, allowing for efficient data transfer. The contact material crafted from Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Whether for industrial or consumer electronics, this connector, a part of our extensive range of PCB connectors, is the perfect solution for your connectivity needs.